
1319.19.0004 | |
|---|---|
DigiKey Part Number | 3628-1319.19.0004-ND |
Manufacturer | |
Manufacturer Product Number | 1319.19.0004 |
Description | 1319.19.0004 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Module SMA Female Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.92GHz | |
Frequency Range | 1.85GHz ~ 1.99GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 8dBi | |
Features | - | |
Termination | SMA Female | |
Ingress Protection | - | |
Mounting Type | Chassis Mount | |
Height (Max) | 3.976" (101.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM527.84000 | RM527.84 |
| 10 | RM445.55900 | RM4,455.59 |
| 25 | RM425.01400 | RM10,625.35 |
| Unit Price without VAT: | RM527.84000 |
|---|---|
| Unit Price with VAT: | RM580.62400 |

