16_QMA-50-3-3/133_NH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: RM74.36400
QMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16_QMA-50-3-3/133_NH

DigiKey Part Number
3628-16_QMA-50-3-3/133_NH-ND
Manufacturer
Manufacturer Product Number
16_QMA-50-3-3/133_NH
Description
16_QMA-50-3-3/133_NH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
QMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
RG-141
Fastening Type
Snap-On
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 105°C
Voltage Rating
480 V
Mating Cycles
100
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM44.10510RM4,410.51
Manufacturers Standard Package
Unit Price without VAT:RM44.10510
Unit Price with VAT:RM48.51561