
853203V02 | |
|---|---|
DigiKey Part Number | 3628-853203V02-ND |
Manufacturer | |
Manufacturer Product Number | 853203V02 |
Description | 853203V02 |
Customer Reference | |
Detailed Description | RF ANTENNA Log Periodic 7/16 Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 785MHz, 920MHz, 1.3275GHz, 1.9475GHz, 2.345GHz, 2.59GHz | |
Frequency Range | 690MHz ~ 880MHz, 880MHz ~ 960MHz, 960MHz ~ 1.695GHz, 1.695GHz ~ 2.2GHz, 2.2GHz ~ 2.49GHz, 2.49GHz ~ 2.69GHz | |
Antenna Type | Log Periodic | |
Number of Bands | 6 | |
VSWR | 1.5, 1.6 | |
Return Loss | - | |
Gain | 10.1dBi, 10.6dBi, 11dBi, 11dBi, 11dBi, 11dBi | |
Power - Max | 300 W | |
Features | - | |
Termination | 7/16 Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 11.811" (300.00mm) | |
Applications | - |

