
65_716-50-0-2/003_-E | |
|---|---|
DigiKey Part Number | 3628-65_716-50-0-2/003_-E-ND |
Manufacturer | |
Manufacturer Product Number | 65_716-50-0-2/003_-E |
Description | CONN TREM PLG MAL 7/16 DIN 50OH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin 7/16 DIN 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | 7/16 DIN | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 4 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | White Bronze | |
Contact Material | Brass | |
Contact Finish | Silver | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM463.62000 | RM463.62 |
| 10 | RM394.11400 | RM3,941.14 |
| 25 | RM369.46000 | RM9,236.50 |
| 50 | RM351.84840 | RM17,592.42 |
| 100 | RM335.08080 | RM33,508.08 |
| Unit Price without VAT: | RM463.62000 |
|---|---|
| Unit Price with VAT: | RM509.98200 |


