Connector Sleeve For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78_Z-7-4-5

DigiKey Part Number
3628-78_Z-7-4-5-ND
Manufacturer
Manufacturer Product Number
78_Z-7-4-5
Description
78_Z-7-4-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Sleeve For
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
-
Accessory Type
Sleeve
For Use With/Related Products
-
Body Material
-
Body Finish
-
Features
-
Color
Violet
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM4.53930RM453.93
Manufacturers Standard Package
Unit Price without VAT:RM4.53930
Unit Price with VAT:RM4.99323