Image for 83_CT-0-2-4/-11_NE-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83_CT-0-2-4/-11_NE-1

DigiKey Part Number
3628-83_CT-0-2-4/-11_NE-1-ND
Manufacturer
Manufacturer Product Number
83_CT-0-2-4/-11_NE-1
Description
83_CT-0-2-4/-11_NE-1
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector CT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
CT
Connector Type
-
Mounting Type
Through Hole
Body Finish
Gold
Contact Material
-
Contact Finish
-
Features
-
Body Material
Brass
Dielectric Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM65.21000RM65.21
Manufacturers Standard Package
Unit Price without VAT:RM65.21000
Unit Price with VAT:RM71.73100