
11_N-50-7-43/133_NE | |
|---|---|
DigiKey Part Number | 3628-11_N-50-7-43/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 11_N-50-7-43/133_NE |
Description | 11_N-50-7-43/133_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 11_N-50-7-43/133_NE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-213 | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 1000 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM86.09000 | RM86.09 |
| 10 | RM73.15000 | RM731.50 |
| 25 | RM68.57000 | RM1,714.25 |
| 50 | RM65.29760 | RM3,264.88 |
| 100 | RM62.18270 | RM6,218.27 |
| 250 | RM58.29356 | RM14,573.39 |
| 500 | RM55.51484 | RM27,757.42 |
| Unit Price without VAT: | RM86.09000 |
|---|---|
| Unit Price with VAT: | RM94.69900 |

