
33_QLA-BNC-01-1/1--_NE | |
|---|---|
DigiKey Part Number | 3628-33_QLA-BNC-01-1/1--_NE-ND |
Manufacturer | |
Manufacturer Product Number | 33_QLA-BNC-01-1/1--_NE |
Description | COAX ADAPT BNC TO QLA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To QLA Plug, Male Pin |
Datasheet | Datasheet |
EDA/CAD Models | 33_QLA-BNC-01-1/1--_NE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | QLA Plug, Male Pin | |
Impedance | - | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Push-Pull | |
Frequency - Max | 1.4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel, White Bronze | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM255.31000 | RM255.31 |
| 10 | RM216.99900 | RM2,169.99 |
| 25 | RM203.41920 | RM5,085.48 |
| 50 | RM193.71960 | RM9,685.98 |
| 100 | RM184.48380 | RM18,448.38 |
| Unit Price without VAT: | RM255.31000 |
|---|---|
| Unit Price with VAT: | RM280.84100 |

