
RXL 125 1.5MM2 BK | |
|---|---|
DigiKey Part Number | 3628-RXL1251.5MM2BK-ND |
Manufacturer | |
Manufacturer Product Number | RXL 125 1.5MM2 BK |
Description | RXL 125 1.5MM2 BK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire Black 1000V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.114" (2.89mm) | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 125°C | |
Jacket Color | ||
Ratings | - | |
Features | Abrasion Resistant | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM3.86000 | RM386.00 |
| Unit Price without VAT: | RM3.86000 |
|---|---|
| Unit Price with VAT: | RM4.24600 |


