
20542-008E-01 | |
|---|---|
DigiKey Part Number | 5378-20542-008E-01TR-ND - Tape & Reel (TR) 5378-20542-008E-01CT-ND - Cut Tape (CT) 5378-20542-008E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20542-008E-01 |
Description | MINIFLEX 5-BFN II 8P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 8 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Beige | |
Actuator Color | Beige | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.19000 | RM3.19 |
| 10 | RM2.71100 | RM27.11 |
| 25 | RM2.54040 | RM63.51 |
| 50 | RM2.41920 | RM120.96 |
| 100 | RM2.30370 | RM230.37 |
| 250 | RM2.15912 | RM539.78 |
| 500 | RM2.05598 | RM1,027.99 |
| 1,000 | RM1.95779 | RM1,957.79 |
| 2,500 | RM1.83522 | RM4,588.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.74766 | RM8,738.30 |
| 10,000 | RM1.66429 | RM16,642.90 |
| 15,000 | RM1.61740 | RM24,261.00 |
| 25,000 | RM1.56021 | RM39,005.25 |
| Unit Price without VAT: | RM3.19000 |
|---|---|
| Unit Price with VAT: | RM3.50900 |

