
20584-061E-01 | |
|---|---|
DigiKey Part Number | 5378-20584-061E-01TR-ND - Tape & Reel (TR) 5378-20584-061E-01CT-ND - Cut Tape (CT) 5378-20584-061E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20584-061E-01 |
Description | CONN FFC 61POS 0.6MM SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 61 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 61 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.3A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Beige | |
Actuator Color | Beige | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.20000 | RM8.20 |
| 10 | RM6.95000 | RM69.50 |
| 25 | RM6.51200 | RM162.80 |
| 50 | RM6.20080 | RM310.04 |
| 100 | RM5.90490 | RM590.49 |
| 250 | RM5.53476 | RM1,383.69 |
| 500 | RM5.27054 | RM2,635.27 |
| 1,000 | RM5.06369 | RM5,063.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM4.55160 | RM18,206.40 |
| 8,000 | RM4.33462 | RM34,676.96 |
| Unit Price without VAT: | RM8.20000 |
|---|---|
| Unit Price with VAT: | RM9.02000 |




