
20617-080E-01 | |
|---|---|
DigiKey Part Number | 5378-20617-080E-01TR-ND - Tape & Reel (TR) 5378-20617-080E-01CT-ND - Cut Tape (CT) 5378-20617-080E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20617-080E-01 |
Description | CONN FFC 80POS 0.4MM SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position FPC Connector Contacts, Top and Bottom 0.016" (0.40mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 80 | |
Pitch | 0.016" (0.40mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.74000 | RM14.74 |
| 10 | RM12.52100 | RM125.21 |
| 25 | RM11.73640 | RM293.41 |
| 50 | RM11.17620 | RM558.81 |
| 100 | RM10.64230 | RM1,064.23 |
| 250 | RM9.97608 | RM2,494.02 |
| 500 | RM9.64512 | RM4,822.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM8.20460 | RM32,818.40 |
| Unit Price without VAT: | RM14.74000 |
|---|---|
| Unit Price with VAT: | RM16.21400 |


