New Product
40 Position Cable Assembly Rectangular Plug to Plug 0.328' (100.00mm, 3.94")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82190-100B-02-D

DigiKey Part Number
5378-82190-100B-02-D-ND
Manufacturer
Manufacturer Product Number
82190-100B-02-D
Description
CABLINE-VS HAR 40P 100MM 1:N
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Plug to Plug 0.328' (100.00mm, 3.94")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
I-PEX
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
40
Number of Rows
1
Pitch - Connector
0.020" (0.50mm)
Pitch - Cable
-
Length
0.328' (100.00mm, 3.94")
Features
1-N, Locking, Reverse Wiring
Color
Blue, Individual
Shielding
Shielded
Usage
-
Cable Termination
Solder
Contact Finish
Gold
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM150.00000RM150.00
10RM127.48300RM1,274.83
25RM119.50480RM2,987.62
50RM113.80300RM5,690.15
100RM108.37680RM10,837.68
250RM101.59984RM25,399.96
Unit Price without VAT:RM150.00000
Unit Price with VAT:RM165.00000