
15DYS818-050300W-3 | |
|---|---|
DigiKey Part Number | 2882-15DYS818-050300W-3-ND |
Manufacturer | |
Manufacturer Product Number | 15DYS818-050300W-3 |
Description | AC/DC WALL MOUNT ADAPTER 5V 15W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5V 15 W AC/DC External Wall Mount (Class I) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | United Kingdom | |
Form | Wall Mount (Class I) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 45°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | - | |
Input Connector | BS 1363 | |
Size / Dimension | 2.60" L x 1.94" W x 1.37" H (66.0mm x 49.3mm x 34.8mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM40.65000 | RM40.65 |
| 5 | RM37.36000 | RM186.80 |
| 10 | RM36.03600 | RM360.36 |
| 25 | RM34.35560 | RM858.89 |
| 50 | RM33.13740 | RM1,656.87 |
| 100 | RM31.96180 | RM3,196.18 |
| 250 | RM30.47188 | RM7,617.97 |
| 500 | RM29.39100 | RM14,695.50 |
| Unit Price without VAT: | RM40.65000 |
|---|---|
| Unit Price with VAT: | RM44.71500 |



