48V 200 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44ATM200T-P480

DigiKey Part Number
2882-44ATM200T-P480-ND
Manufacturer
Manufacturer Product Number
44ATM200T-P480
Description
AC/DC DESKTOP ADAPTER 48V 200W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
48V 200 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal Power Ltd.
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
100 ~ 240 VAC
Voltage - Output
48V
Current - Output (Max)
4.17A
Power (Watts)
200 W
No Load Power Consumption
210mW (Max)
Polarization
-
Applications
Medical
Efficiency
Level VI
Operating Temperature
-
Output Connector
Power DIN, 4 Pin
Cord Length
47.2" (1.20m)
Input Connector
IEC 320-C14
Size / Dimension
8.03" L x 1.67" W x 3.19" H (204.0mm x 42.5mm x 81.0mm)
Approval Agency
CB, CE, cULus, FCC, PSE, TUV, UKCA
Standard Number
60601-1
Weight
1.940 lbs (880 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM450.42000RM450.42
5RM414.18800RM2,070.94
20RM385.32800RM7,706.56
40RM371.66125RM14,866.45
60RM363.89250RM21,833.55
100RM354.33680RM35,433.68
Manufacturers Standard Package
Unit Price without VAT:RM450.42000
Unit Price with VAT:RM495.46200