00DE.SA.6.ITE is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Ideal-tek S.A.
In Stock: 0
Unit Price: RM81.28250
Datasheet
Tweezers
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers
What do you know about tweezers? Episode 1
Why Choose Ideal-tek Tweezers. Episode 2

00DE.SA.6.ITE

DigiKey Part Number
2014-00DE.SA.6.ITE-ND
Manufacturer
Manufacturer Product Number
00DE.SA.6.ITE
Description
PREMIUM ECON.TWEEZ THICK 4.72"
Customer Reference
Detailed Description
Tweezers
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal-tek S.A.
Series
-
Packaging
Bag
Part Status
Obsolete
Features
-
Tip Style
-
Tip Type
-
Tip Shape
-
Length - Overall
-
Pattern Number
-
Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes