
2WF.SA.1.ITU | |
|---|---|
DigiKey Part Number | 2014-2WF.SA.1.ITU-ND |
Manufacturer | |
Manufacturer Product Number | 2WF.SA.1.ITU |
Description | WAFER TWEEZERS 2WF.SA,SS ANTI-MA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic Back Stop 4.72" (120.0mm) |
Datasheet | Datasheet |
Category | Tip Style Back Stop |
Manufacturer Ideal-tek S.A. | Tip Shape Straight |
Packaging Retail Package | Length - Overall 4.72" (120.0mm) |
Part Status Active | Material Stainless Steel |
Features Acid Resistant, Anti-Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM141.41000 | RM141.41 |
| Unit Price without VAT: | RM141.41000 |
|---|---|
| Unit Price with VAT: | RM155.55100 |




