Tweezers ESD Safe Back Stop Wafer (Holding) 5.12" (130.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers ESD Safe Back Stop Wafer (Holding) 5.12" (130.0mm)
What do you know about tweezers? Episode 1
Why Choose Ideal-tek Tweezers. Episode 2

2WFCPR@.SA.1.ITU

DigiKey Part Number
2014-2WFCPR@.SA.1.ITU-ND
Manufacturer
Manufacturer Product Number
2WFCPR@.SA.1.ITU
Description
ESD CP REPL TWEEZER 5.1",2WF
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers ESD Safe Back Stop Wafer (Holding) 5.12" (130.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal-tek S.A.
Series
-
Packaging
Retail Package
Part Status
Active
Features
ESD Safe
Tip Style
Back Stop
Tip Type
Wafer (Holding)
Tip Shape
Straight
Length - Overall
5.12" (130.0mm)
Pattern Number
-
Material
Stainless Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in MYR
Retail Package
QuantityUnit PriceExt Price
1RM177.89000RM177.89
Manufacturers Standard Package
Unit Price without VAT:RM177.89000
Unit Price with VAT:RM195.67900