
MPT123SV.ITU | |
|---|---|
DigiKey Part Number | 2014-MPT123SV.ITU-ND |
Manufacturer | |
Manufacturer Product Number | MPT123SV.ITU |
Description | KIT OF 3 MPT PVDF PLASTIC PROBES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Probe Set Multiple Tips Plastic Assorted Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal-tek S.A. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | Probe Set | |
Tip Shape | Multiple Tips | |
Length - Overall | Assorted | |
Material | Plastic | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM119.22000 | RM119.22 |
| Unit Price without VAT: | RM119.22000 |
|---|---|
| Unit Price with VAT: | RM131.14200 |




