Connector Cover For BN Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BNC520

DigiKey Part Number
1885-BNC520-ND
Manufacturer
Manufacturer Product Number
BNC520
Description
BN SERIES DUST COVER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Cover For BN Series
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
-
Packaging
Bulk
Part Status
Active
Type
Cover
Number of Positions
-
For Use With/Related Products
BN Series
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM68.20000RM68.20
10RM57.95300RM579.53
25RM54.32480RM1,358.12
50RM51.73220RM2,586.61
100RM49.26420RM4,926.42
250RM46.18248RM11,545.62
500RM43.98072RM21,990.36
Manufacturers Standard Package
Unit Price without VAT:RM68.20000
Unit Price with VAT:RM75.02000