15 Position Terminal Block Black Middle 152.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTBH15-H15

DigiKey Part Number
1885-BTBH15-H15-ND
Manufacturer
Manufacturer Product Number
BTBH15-H15
Description
TERM BLK 15POS BLACK
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
15 Position Terminal Block Black Middle 152.5mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Box
Part Status
Active
Type
Middle
Mounting Type
Direct Mount
Number of Positions
15
Number of Levels
1
Terminal - Width
152.5mm
Termination Style
Screw
Current - UL
10 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
14-22 AWG
Wire Gauge or Range - mm²
1.25mm²
Features
-
Housing Color
Black
Length
1.339" (34.00mm)
Height (Max)
1.102" (28.00mm)
Material - Insulation
Modified Polyphenylene Ether (M-PPE)
Material Flammability Rating
-
Stripping Length
-
Operating Temperature
-25°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM146.13000RM146.13
Manufacturers Standard Package
Unit Price without VAT:RM146.13000
Unit Price with VAT:RM160.74300