
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Assist Wheel Drive | |
Material | - | |
Capacity | 10000 lbs | |
Wheel/Caster Diameter | 150mm | |
Size / Dimension | - | |
Color | - | |
Lift Height | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9,343.24000 | RM9,343.24 |
| Unit Price without VAT: | RM9,343.24000 |
|---|---|
| Unit Price with VAT: | RM10,277.56400 |

