10000 lbs Assist Wheel Drive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EW1A-160MNA

DigiKey Part Number
1885-EW1A-160MNA-ND
Manufacturer
Manufacturer Product Number
EW1A-160MNA
Description
SERIES160 MED. RUBBER WO BATT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10000 lbs Assist Wheel Drive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Type
Assist Wheel Drive
Material
-
Capacity
10000 lbs
Wheel/Caster Diameter
158mm
Size / Dimension
-
Color
-
Lift Height
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM8,288.26000RM8,288.26
Manufacturers Standard Package
Unit Price without VAT:RM8,288.26000
Unit Price with VAT:RM9,117.08600