
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Battery Pack | |
Material | - | |
Capacity | - | |
Wheel/Caster Diameter | - | |
Size / Dimension | - | |
Color | - | |
Lift Height | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3,118.27000 | RM3,118.27 |
| Unit Price without VAT: | RM3,118.27000 |
|---|---|
| Unit Price with VAT: | RM3,430.09700 |

