Image for EW9Z-1CC2MW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EW9Z-1CC2MW

DigiKey Part Number
1885-EW9Z-1CC2MW-ND
Manufacturer
Manufacturer Product Number
EW9Z-1CC2MW
Description
AWD CHARGE CABLE, 2M
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Charge Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Type
Charge Cable
Material
-
Wheel/Caster Diameter
-
Size / Dimension
2.0m
Color
-
Lift Height
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM219.81000RM219.81
Manufacturers Standard Package
Unit Price without VAT:RM219.81000
Unit Price with VAT:RM241.79100