On-Off Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EW9Z-1PBD

DigiKey Part Number
1885-EW9Z-1PBD-ND
Manufacturer
Manufacturer Product Number
EW9Z-1PBD
Description
ILLUMINATED PB POWER ON-OFF
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
On-Off Switch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Type
On-Off Switch
Material
-
Wheel/Caster Diameter
-
Size / Dimension
-
Color
-
Lift Height
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM404.60000RM404.60
10RM348.90300RM3,489.03
25RM328.85120RM8,221.28
50RM314.42220RM15,721.11
100RM300.59600RM30,059.60
Manufacturers Standard Package
Unit Price without VAT:RM404.60000
Unit Price with VAT:RM445.06000