
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Locking | |
Circuit | DPST-NC | |
Current Rating (Amps) | 2.5A (AC/DC) | |
Voltage Rating | 125VAC, 30VDC | |
Voltage - Supply | - | |
Holding Force | 5kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | G1/2 | |
Operating Temperature | -30°C ~ 70°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CCC, CE, cULus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM289.43000 | RM289.43 |
| 5 | RM252.46800 | RM1,262.34 |
| 10 | RM238.01100 | RM2,380.11 |
| 25 | RM220.13880 | RM5,503.47 |
| 50 | RM207.48680 | RM10,374.34 |
| 100 | RM195.53790 | RM19,553.79 |
| Unit Price without VAT: | RM289.43000 |
|---|---|
| Unit Price with VAT: | RM318.37300 |

