
NRPS10-6A | |
|---|---|
DigiKey Part Number | 1885-NRPS10-6A-ND |
Manufacturer | |
Manufacturer Product Number | NRPS10-6A |
Description | NRPS CRKT BRKR PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 6A 250 V AC 32 V DC Push to Reset Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Breaker Type | Thermal | |
Current Rating (Amps) | 6A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM49.85000 | RM49.85 |
| 5 | RM41.35200 | RM206.76 |
| 10 | RM38.15700 | RM381.57 |
| 50 | RM31.63320 | RM1,581.66 |
| 100 | RM29.16540 | RM2,916.54 |
| 250 | RM26.17812 | RM6,544.53 |
| 500 | RM24.10754 | RM12,053.77 |
| 1,000 | RM22.18602 | RM22,186.02 |
| Unit Price without VAT: | RM49.85000 |
|---|---|
| Unit Price with VAT: | RM54.83500 |


