



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 240VAC, 30VDC - Max | |
Load - Max Switching | 2400VA, 300W | |
Coil Current | 37 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CE, CSA, cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 650 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM53.34000 | RM53.34 |
| 10 | RM47.50300 | RM475.03 |
| 25 | RM45.36080 | RM1,134.02 |
| 50 | RM43.80440 | RM2,190.22 |
| 100 | RM42.30020 | RM4,230.02 |
| 250 | RM40.38976 | RM10,097.44 |
| 500 | RM39.00084 | RM19,500.42 |
| 1,000 | RM37.65913 | RM37,659.13 |
| Unit Price without VAT: | RM53.34000 |
|---|---|
| Unit Price with VAT: | RM58.67400 |

