Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSCDN-20A

DigiKey Part Number
1885-RSCDN-20A-ND
Manufacturer
Manufacturer Product Number
RSCDN-20A
Description
SOLID STATE RELAY 20A DIN TYPE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
4 ~ 32VDC
Voltage - Load
48 V ~ 600 V
Load Current
20 A
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 80°C
Package / Case
-
Supplier Device Package
-
Approval Agency
CE, CSA, cURus, EAC
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM316.11000RM316.11
10RM261.42700RM2,614.27
25RM243.59600RM6,089.90
50RM231.68380RM11,584.19
100RM221.09350RM22,109.35
Manufacturers Standard Package
Unit Price without VAT:RM316.11000
Unit Price with VAT:RM347.72100