



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 250VAC - Nom | |
Load - Max Switching | - | |
Coil Current | 20 mA | |
Coil Type | Non Latching | |
Features | Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 1.68 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, cULus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.2 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM91.25000 | RM91.25 |
| 10 | RM81.26300 | RM812.63 |
| 25 | RM77.59600 | RM1,939.90 |
| 50 | RM74.93180 | RM3,746.59 |
| 100 | RM72.35730 | RM7,235.73 |
| 250 | RM69.08680 | RM17,271.70 |
| 500 | RM66.71012 | RM33,355.06 |
| Unit Price without VAT: | RM91.25000 |
|---|---|
| Unit Price with VAT: | RM100.37500 |



