Image for SJ1S-21L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ1S-21L

DigiKey Part Number
1885-SJ1S-21L-ND
Manufacturer
Manufacturer Product Number
SJ1S-21L
Description
PUSH-IN 1-POLE SOCKET
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Relay Socket DIN Rail
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Type
Socket
Number of Positions
5
Mounting Type
DIN Rail
Termination Style
Spring Terminal
For Use With/Related Products
RJ Series
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM27.03000RM27.03
10RM24.08900RM240.89
25RM23.00480RM575.12
50RM22.21680RM1,110.84
100RM21.45450RM2,145.45
250RM20.48612RM5,121.53
500RM19.78226RM9,891.13
1,000RM19.10211RM19,102.11
Manufacturers Standard Package
Unit Price without VAT:RM27.03000
Unit Price with VAT:RM29.73300