
FS1027 | |
|---|---|
DigiKey Part Number | 2832-FS1027-ND |
Manufacturer | |
Manufacturer Product Number | FS1027 |
Description | SENSOR FLOW LIQ 0 ~10LPM |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 0 ~ 10LPM Male, 0.579" (14.7mm) Tube, Dual Plastic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDT, Integrated Device Technology Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 0 ~ 10LPM | |
Flow Sensor Type | Liquid | |
Voltage - Input | 5V ~ 5.5V | |
Port Size | Male, 0.579" (14.7mm) Tube, Dual | |
Switch Function/Rating | Logic | |
Material - Body | Plastic | |
Operating Temperature | 0°C ~ 70°C |





