2 Conductor Multi-Conductor Cable Gray 22 AWG 3000' (914.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF130-03-02

DigiKey Part Number
4903-CF130-03-02-DS-ND
Manufacturer
Manufacturer Product Number
CF130-03-02
Description
PVC2C/22AWG CTRL 300V FLEX FOOT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 22 AWG 3000' (914.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.197" (5.00mm)
Shield Type
-
Length
3000' (914.4m)
Jacket Color
Gray
Ratings
UL Style 20200
Features
Flame Retardant, Rip Cord
Voltage
300 V
Operating Temperature
-
Usage
Industrial, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
-
Shield Coverage
-
Spool Size
1000.0' (304.8m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,465
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in MYR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1RM5.59000RM5.59
5RM5.00400RM25.02
10RM4.76700RM47.67
25RM4.46960RM111.74
50RM4.25520RM212.76
100RM4.05030RM405.03
250RM3.79216RM948.04
500RM3.60620RM1,803.10
1,000RM3.42788RM3,427.88
Manufacturers Standard Package
Unit Price without VAT:RM5.59000
Unit Price with VAT:RM6.14900