
CF31-40-04 | |
|---|---|
DigiKey Part Number | 4903-CF31-40-04-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF31-40-04 |
Description | PVC 12AWG-04C,VFD 1000V CBL FOOT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 12 AWG Foil, Braid 3000' (914.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.512" (13.01mm) | |
Shield Type | Foil, Braid | |
Length | 3000' (914.4m) | |
Jacket Color | Black | |
Ratings | UL Style 2570 | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 1000 V | |
Operating Temperature | -5°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (XLPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM61.54000 | RM61.54 |
| 5 | RM54.94000 | RM274.70 |
| 10 | RM52.29200 | RM522.92 |
| 25 | RM48.95680 | RM1,223.92 |
| 50 | RM46.55260 | RM2,327.63 |
| 100 | RM44.24700 | RM4,424.70 |
| 250 | RM41.34196 | RM10,335.49 |
| 500 | RM39.24610 | RM19,623.05 |
| 1,000 | RM37.63587 | RM37,635.87 |
| Unit Price without VAT: | RM61.54000 |
|---|---|
| Unit Price with VAT: | RM67.69400 |


