
CF78-UL-15-05 | |
|---|---|
DigiKey Part Number | 4903-CF78-UL-15-05-ND 4903-CF78-UL-15-05-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF78-UL-15-05 |
Description | PUR5C/16AWG O/S CTRL 1000V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Gray 16 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.374" (9.50mm) |
Mfr | Shield Type Braid |
Series | Length 1000.0' (304.8m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Gray |
Part Status Active | Voltage 1000 V |
Cable Type | Operating Temperature 80°C |
Number of Conductors 5 | Conductor Insulation Thermoplastic Elastomer (TPE) |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 80% |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | RM38.10000 | RM38.10 |
| 5 | RM34.01000 | RM170.05 |
| 10 | RM32.37500 | RM323.75 |
| 25 | RM30.32080 | RM758.02 |
| 50 | RM28.84000 | RM1,442.00 |
| 100 | RM27.42080 | RM2,742.08 |
| 250 | RM25.63236 | RM6,408.09 |
| 500 | RM24.34266 | RM12,171.33 |
| 1,000 | RM23.10451 | RM23,104.51 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,000 | RM17.40641 | RM17,406.41 |
| 2,000 | RM16.59725 | RM33,194.50 |
| Unit Price without VAT: | RM38.10000 |
|---|---|
| Unit Price with VAT: | RM41.91000 |


