
CF78-UL-15-12 | |
|---|---|
DigiKey Part Number | 4903-CF78-UL-15-12-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF78-UL-15-12 |
Description | PUR12C/16AWG O/S CTRL 1KV FOOT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Gray 16 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.630" (16.00mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | UL Style 21223 | |
Features | Abrasion Resistant, Flame Retardant, Oil Resistant | |
Voltage | 1000 V | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM77.85000 | RM77.85 |
| 5 | RM69.47000 | RM347.35 |
| 10 | RM66.10900 | RM661.09 |
| 25 | RM61.88000 | RM1,547.00 |
| 50 | RM58.83360 | RM2,941.68 |
| 100 | RM55.91100 | RM5,591.10 |
| 250 | RM52.22736 | RM13,056.84 |
| 500 | RM49.56978 | RM24,784.89 |
| Unit Price without VAT: | RM77.85000 |
|---|---|
| Unit Price with VAT: | RM85.63500 |


