
CF886-60-04 | |
|---|---|
DigiKey Part Number | 4903-CF886-60-04-ND 4903-CF886-60-04-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF886-60-04 |
Description | PVC4C/10AWG MOTOR CBL 1KV |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Orange 10 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.571" (14.50mm) | |
Shield Type | Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Orange | |
Ratings | - | |
Features | - | |
Voltage | 1000 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 60% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM47.16000 | RM47.16 |
| 5 | RM42.08800 | RM210.44 |
| 10 | RM40.06600 | RM400.66 |
| 25 | RM37.51680 | RM937.92 |
| 50 | RM35.67980 | RM1,783.99 |
| 100 | RM33.91910 | RM3,391.91 |
| 250 | RM31.70044 | RM7,925.11 |
| 500 | RM30.10026 | RM15,050.13 |
| 1,000 | RM28.56386 | RM28,563.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM21.49908 | RM21,499.08 |
| Unit Price without VAT: | RM47.16000 |
|---|---|
| Unit Price with VAT: | RM51.87600 |


