48 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILCX19-FF5F10-48.000MHZ

DigiKey Part Number
2780-ILCX19-FF5F10-48.000MHZTR-ND - Tape & Reel (TR)
2780-ILCX19-FF5F10-48.000MHZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ILCX19-FF5F10-48.000MHZ
Description
CRYSTAL 48.0000MHZ 10PF SMD
Customer Reference
Detailed Description
48 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
MHz Crystal
Frequency
48 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.56000RM2.56
10RM2.24200RM22.42
25RM2.11960RM52.99
50RM2.03220RM101.61
100RM1.94830RM194.83
250RM1.84264RM460.66
500RM1.76638RM883.19
Unit Price without VAT:RM2.56000
Unit Price with VAT:RM2.81600