
ISM97-3251AH-48.000MHZ | |
|---|---|
DigiKey Part Number | 2780-ISM97-3251AH-48.000MHZTR-ND - Tape & Reel (TR) 2780-ISM97-3251AH-48.000MHZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISM97-3251AH-48.000MHZ |
Description | OSC XO 48MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.15000 | RM6.15 |
| 10 | RM5.35100 | RM53.51 |
| 25 | RM5.05880 | RM126.47 |
| 50 | RM4.85020 | RM242.51 |
| 100 | RM4.64920 | RM464.92 |
| 250 | RM4.39672 | RM1,099.18 |
| 500 | RM4.21502 | RM2,107.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.77960 | RM11,338.80 |
| Unit Price without VAT: | RM6.15000 |
|---|---|
| Unit Price with VAT: | RM6.76500 |

