
ISM97-3251BH-14.7456MHZ | |
|---|---|
DigiKey Part Number | 2780-ISM97-3251BH-14.7456MHZTR-ND - Tape & Reel (TR) 2780-ISM97-3251BH-14.7456MHZCT-ND - Cut Tape (CT) 2780-ISM97-3251BH-14.7456MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISM97-3251BH-14.7456MHZ |
Description | OSC XO 14.7456MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 20mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASE-14.7456MHZ-L-C-T | Abracon LLC | 13,025 | 535-ASE-14.7456MHZ-L-C-TCT-ND | RM5.28000 | Parametric Equivalent |
| EB13E2H2H-14.7456M TR | Ecliptek | 964 | 2773-EB13E2H2H-14.7456MCT-ND | RM4.45000 | Parametric Equivalent |
| LFSPXO025726 | IQD Frequency Products | 3,000 | 1923-LFSPXO025726CT-ND | RM5.67000 | Parametric Equivalent |
| SX3M14.7456B20F30TNN | Shenzhen SCTF Electronics | 72,000 | 5852-SX3M14.7456B20F30TNNTR-ND | RM5.31900 | Parametric Equivalent |
| SXO32C3A481-14.7456M | Suntsu Electronics, Inc. | 1,000 | 2388-SXO32C3A481-14.7456M-ND | RM3.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.65000 | RM4.65 |
| 10 | RM4.03900 | RM40.39 |
| 25 | RM3.81720 | RM95.43 |
| 50 | RM3.66020 | RM183.01 |
| 100 | RM3.50860 | RM350.86 |
| 250 | RM3.31780 | RM829.45 |
| 500 | RM3.18060 | RM1,590.30 |
| 1,000 | RM3.04913 | RM3,049.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.85190 | RM8,555.70 |
| 6,000 | RM2.73419 | RM16,405.14 |
| 9,000 | RM2.66763 | RM24,008.67 |
| 15,000 | RM2.58617 | RM38,792.55 |
| Unit Price without VAT: | RM4.65000 |
|---|---|
| Unit Price with VAT: | RM5.11500 |

