
ISM97-3351AH-24.000MHZ | |
|---|---|
DigiKey Part Number | 2780-ISM97-3351AH-24.000MHZTR-ND - Tape & Reel (TR) 2780-ISM97-3351AH-24.000MHZCT-ND - Cut Tape (CT) 2780-ISM97-3351AH-24.000MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISM97-3351AH-24.000MHZ |
Description | OSC XO 24MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 20mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.65000 | RM4.65 |
| 10 | RM4.05400 | RM40.54 |
| 25 | RM3.83280 | RM95.82 |
| 50 | RM3.67360 | RM183.68 |
| 100 | RM3.52200 | RM352.20 |
| 250 | RM3.33072 | RM832.68 |
| 500 | RM3.19290 | RM1,596.45 |
| 1,000 | RM3.06091 | RM3,060.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.86292 | RM8,588.76 |
| 6,000 | RM2.74475 | RM16,468.50 |
| 9,000 | RM2.67796 | RM24,101.64 |
| 15,000 | RM2.59616 | RM38,942.40 |
| Unit Price without VAT: | RM4.65000 |
|---|---|
| Unit Price with VAT: | RM5.11500 |

