
IXA16-HBFF12-25.000MHZ | |
|---|---|
DigiKey Part Number | 2780-IXA16-HBFF12-25.000MHZTR-ND - Tape & Reel (TR) 2780-IXA16-HBFF12-25.000MHZCT-ND - Cut Tape (CT) 2780-IXA16-HBFF12-25.000MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXA16-HBFF12-25.000MHZ |
Description | CRYSTAL 25.0000MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.80000 | RM2.80 |
| 10 | RM2.41900 | RM24.19 |
| 25 | RM2.28680 | RM57.17 |
| 50 | RM2.19220 | RM109.61 |
| 100 | RM2.10120 | RM210.12 |
| 250 | RM1.98716 | RM496.79 |
| 500 | RM1.90492 | RM952.46 |
| 1,000 | RM1.82611 | RM1,826.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.70792 | RM5,123.76 |
| 6,000 | RM1.63735 | RM9,824.10 |
| Unit Price without VAT: | RM2.80000 |
|---|---|
| Unit Price with VAT: | RM3.08000 |

