
FLUXOT-84500-C002 | |
|---|---|
DigiKey Part Number | 6204-FLUXOT-84500-C002-ND |
Manufacturer | |
Manufacturer Product Number | FLUXOT-84500-C002 |
Description | TACFLUX 089HF BEST SELLER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flux |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Indium Corporation of America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flux | |
Form | Syringe, 0.882 oz (25g), 25cc | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 32°F ~ 86°F (0°C ~ 30°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM177.89000 | RM177.89 |
| 5 | RM153.29800 | RM766.49 |
| 10 | RM143.77800 | RM1,437.78 |
| 25 | RM132.07680 | RM3,301.92 |
| 50 | RM123.84200 | RM6,192.10 |
| 100 | RM116.10120 | RM11,610.12 |
| Unit Price without VAT: | RM177.89000 |
|---|---|
| Unit Price with VAT: | RM195.67900 |


