
LRA2024A-1088F | |
|---|---|
DigiKey Part Number | 4052-LRA2024A-1088F-ND |
Manufacturer | |
Manufacturer Product Number | LRA2024A-1088F |
Description | LRA Vibration Motor 20x24 1.2Grm |
Customer Reference | |
Detailed Description | DC Motor Vibration, LRA (Haptic) 1.2VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | INEED MOTOR | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, LRA (Haptic) | |
Voltage - Rated | 1.2VAC | |
RPM | - | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.787" Dia (20.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM32.07000 | RM32.07 |
| 5 | RM30.10200 | RM150.51 |
| 10 | RM27.34400 | RM273.44 |
| 50 | RM26.16160 | RM1,308.08 |
| 100 | RM24.97960 | RM2,497.96 |
| 250 | RM24.19160 | RM6,047.90 |
| 500 | RM23.40360 | RM11,701.80 |
| Unit Price without VAT: | RM32.07000 |
|---|---|
| Unit Price with VAT: | RM35.27700 |






