
1ED3131MU12HXUMA1 | |
|---|---|
DigiKey Part Number | 448-1ED3131MU12HXUMA1TR-ND - Tape & Reel (TR) 448-1ED3131MU12HXUMA1CT-ND - Cut Tape (CT) 448-1ED3131MU12HXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1ED3131MU12HXUMA1 |
Description | DGT ISO 1.2KV 1CH GT DVR DSO8-66 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 5.5A Gate Driver Magnetic Coupling 1200Vrms 1 Channel PG-DSO-8-66 |
Datasheet | Datasheet |
EDA/CAD Models | 1ED3131MU12HXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 1200Vrms | |
Common Mode Transient Immunity (Min) | 200kV/µs | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 15ns, 15ns | |
Current - Output High, Low | 5.5A, 5.5A | |
Current - Peak Output | 5.5A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 10V ~ 35V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | PG-DSO-8-66 | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.02000 | RM9.02 |
| 10 | RM6.67800 | RM66.78 |
| 25 | RM6.09600 | RM152.40 |
| 100 | RM5.45490 | RM545.49 |
| 250 | RM5.14912 | RM1,287.28 |
| 500 | RM4.96472 | RM2,482.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM4.81295 | RM4,812.95 |
| 2,000 | RM4.68801 | RM9,376.02 |
| 3,000 | RM4.62542 | RM13,876.26 |
| 5,000 | RM4.55610 | RM22,780.50 |
| 7,000 | RM4.51559 | RM31,609.13 |
| Unit Price without VAT: | RM9.02000 |
|---|---|
| Unit Price with VAT: | RM9.92200 |

