
1EDI20N12AFXUMA1 | |
|---|---|
DigiKey Part Number | 1EDI20N12AFXUMA1TR-ND - Tape & Reel (TR) 1EDI20N12AFXUMA1CT-ND - Cut Tape (CT) 1EDI20N12AFXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1EDI20N12AFXUMA1 |
Description | DIGITAL ISO 1CH GATE DVR DSO8-51 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Magnetic Coupling 1 Channel PG-DSO-8-51 |
Datasheet | Datasheet |
EDA/CAD Models | 1EDI20N12AFXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 10ns, 9ns | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 10V ~ 35V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8-51 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.31000 | RM8.31 |
| 10 | RM6.11500 | RM61.15 |
| 25 | RM5.56800 | RM139.20 |
| 100 | RM4.96560 | RM496.56 |
| 250 | RM4.67852 | RM1,169.63 |
| 500 | RM4.50546 | RM2,252.73 |
| 1,000 | RM4.36312 | RM4,363.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM4.21276 | RM10,531.90 |
| 5,000 | RM4.12216 | RM20,610.80 |
| 7,500 | RM4.07679 | RM30,575.92 |
| Unit Price without VAT: | RM8.31000 |
|---|---|
| Unit Price with VAT: | RM9.14100 |





















