Half-Bridge Gate Driver IC Non-Inverting PG-DSO-8-69
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2ED2184S06FXUMA1

DigiKey Part Number
448-2ED2184S06FXUMA1TR-ND - Tape & Reel (TR)
448-2ED2184S06FXUMA1CT-ND - Cut Tape (CT)
448-2ED2184S06FXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2ED2184S06FXUMA1
Description
IC GATE DRVR HALF-BRIDGE 8SOIC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting PG-DSO-8-69
Datasheet
 Datasheet
EDA/CAD Models
2ED2184S06FXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
10V ~ 20V
Logic Voltage - VIL, VIH
1.1V, 1.7V
Current - Peak Output (Source, Sink)
2.5A, 2.5A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
650 V
Rise / Fall Time (Typ)
15ns, 15ns
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-8-69
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.92000RM7.92
10RM5.82300RM58.23
25RM5.30000RM132.50
100RM4.72290RM472.29
250RM4.44780RM1,111.95
500RM4.28200RM2,141.00
1,000RM4.14543RM4,145.43
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM4.00131RM10,003.27
5,000RM3.91445RM19,572.25
7,500RM3.87095RM29,032.12
Manufacturers Standard Package
Unit Price without VAT:RM7.92000
Unit Price with VAT:RM8.71200