
6EDL7141XUMA1 | |
|---|---|
DigiKey Part Number | 448-6EDL7141XUMA1TR-ND - Tape & Reel (TR) 448-6EDL7141XUMA1CT-ND - Cut Tape (CT) 448-6EDL7141XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6EDL7141XUMA1 |
Description | IC GATE DRVR HALF-BRIDGE 48VFQFN |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting PG-VQFN-48-78 |
Datasheet | Datasheet |
EDA/CAD Models | 6EDL7141XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | 3-Phase | |
Number of Drivers | 3 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 5.5V ~ 60V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 1.5A, 1.5A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-48-78 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.81000 | RM12.81 |
| 10 | RM9.58200 | RM95.82 |
| 25 | RM8.77360 | RM219.34 |
| 100 | RM7.88670 | RM788.67 |
| 250 | RM7.46316 | RM1,865.79 |
| 500 | RM7.20800 | RM3,604.00 |
| 1,000 | RM6.99799 | RM6,997.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM6.77626 | RM16,940.65 |
| 5,000 | RM6.64268 | RM33,213.40 |
| Unit Price without VAT: | RM12.81000 |
|---|---|
| Unit Price with VAT: | RM14.09100 |


