
AIDK10S65C5ATMA1 | |
|---|---|
DigiKey Part Number | 448-AIDK10S65C5ATMA1TR-ND - Tape & Reel (TR) 448-AIDK10S65C5ATMA1CT-ND - Cut Tape (CT) 448-AIDK10S65C5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIDK10S65C5ATMA1 |
Description | DIODE SIL CARB 650V 10A PGTO2632 |
Customer Reference | |
Detailed Description | Diode 650 V 10A Surface Mount PG-TO263-2 |
Datasheet | Datasheet |
EDA/CAD Models | AIDK10S65C5ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 10 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 60 µA @ 650 V | |
Capacitance @ Vr, F | 303pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-TO263-2 | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM22.77000 | RM22.77 |
| 10 | RM15.22400 | RM152.24 |
| 100 | RM10.94410 | RM1,094.41 |
| 500 | RM10.72240 | RM5,361.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM8.76012 | RM8,760.12 |
| Unit Price without VAT: | RM22.77000 |
|---|---|
| Unit Price with VAT: | RM25.04700 |

